Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2909IDDB-2.5#TRMPBF

DigiKey Part Number
LTC2909IDDB-2.5#TRMPBFTR-ND - Tape & Reel (TR)
LTC2909IDDB-2.5#TRMPBFCT-ND - Cut Tape (CT)
LTC2909IDDB-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2909IDDB-2.5#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2909IDDB-2.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
2.213V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.99000kr.39.99
10kr.30.71600kr.307.16
25kr.28.39240kr.709.81
100kr.25.83700kr.2,583.70
250kr.25.67680kr.6,419.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.88540kr.11,942.70
1.000kr.23.28142kr.23,281.42
1.500kr.22.97885kr.34,468.28
2.500kr.22.64368kr.56,609.20
Manufacturers Standard Package
Unit Price without VAT:kr.39.99000
Unit Price with VAT:kr.49.98750