


LTC2900-2IDD#PBF | |
|---|---|
DigiKey Part Number | LTC2900-2IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2900-2IDD#PBF |
Description | IC SUPERVISOR 4 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.98000 | kr.54.98 |
| 10 | kr.42.66300 | kr.426.63 |
| 25 | kr.39.58560 | kr.989.64 |
| 121 | kr.35.83372 | kr.4,335.88 |
| 363 | kr.34.04534 | kr.12,358.46 |
| 605 | kr.33.38403 | kr.20,197.34 |
| 1.089 | kr.32.73183 | kr.35,644.96 |
| Unit Price without VAT: | kr.54.98000 |
|---|---|
| Unit Price with VAT: | kr.68.72500 |











