
LTC2875HS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2875HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2875HS8#PBF |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2875HS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.05000 | kr.42.05 |
| 10 | kr.32.35600 | kr.323.56 |
| 25 | kr.29.93040 | kr.748.26 |
| 100 | kr.27.25810 | kr.2,725.81 |
| 300 | kr.25.76843 | kr.7,730.53 |
| 500 | kr.25.21768 | kr.12,608.84 |
| 1.000 | kr.24.58607 | kr.24,586.07 |
| 2.500 | kr.23.91932 | kr.59,798.30 |
| Unit Price without VAT: | kr.42.05000 |
|---|---|
| Unit Price with VAT: | kr.52.56250 |












