


LTC2870CFE#PBF | |
|---|---|
DigiKey Part Number | LTC2870CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2870CFE#PBF |
Description | IC TRANSCEIVER FULL 2/2 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Multiprotocol 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870CFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 130 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.54000 | kr.99.54 |
| 10 | kr.78.77400 | kr.787.74 |
| 50 | kr.70.46500 | kr.3,523.25 |
| 100 | kr.67.89240 | kr.6,789.24 |
| 250 | kr.65.17604 | kr.16,294.01 |
| 500 | kr.63.53868 | kr.31,769.34 |
| 1.000 | kr.62.19180 | kr.62,191.80 |
| Unit Price without VAT: | kr.99.54000 |
|---|---|
| Unit Price with VAT: | kr.124.42500 |


