
LTC2863IS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC2863IS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863IS8-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863IS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.30000 | kr.35.30 |
| 10 | kr.26.96700 | kr.269.67 |
| 25 | kr.24.88920 | kr.622.23 |
| 100 | kr.22.60470 | kr.2,260.47 |
| 300 | kr.21.33003 | kr.6,399.01 |
| 500 | kr.20.85866 | kr.10,429.33 |
| 1.000 | kr.20.31835 | kr.20,318.35 |
| 2.500 | kr.19.74794 | kr.49,369.85 |
| Unit Price without VAT: | kr.35.30000 |
|---|---|
| Unit Price with VAT: | kr.44.12500 |




