1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2859CDD#PBF

DigiKey Part Number
505-LTC2859CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2859CDD#PBF
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2859CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.89000kr.33.89
10kr.25.86100kr.258.61
25kr.23.85520kr.596.38
121kr.21.40926kr.2,590.52
363kr.20.24388kr.7,348.53
605kr.19.81279kr.11,986.74
1.089kr.19.38784kr.21,113.36
2.541kr.18.88636kr.47,990.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.89000
Unit Price with VAT:kr.42.36250