
LTC2857IMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC2857IMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2857IMS8-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2857IMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.87000 | kr.39.87 |
| 10 | kr.30.60700 | kr.306.07 |
| 50 | kr.26.89160 | kr.1,344.58 |
| 100 | kr.25.74250 | kr.2,574.25 |
| 250 | kr.24.52840 | kr.6,132.10 |
| 500 | kr.23.79652 | kr.11,898.26 |
| 1.000 | kr.23.19436 | kr.23,194.36 |
| 2.500 | kr.22.55860 | kr.56,396.50 |
| Unit Price without VAT: | kr.39.87000 |
|---|---|
| Unit Price with VAT: | kr.49.83750 |

