
LTC2854CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2854CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2854CDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2854CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.89000 | kr.33.89 |
| 10 | kr.25.86100 | kr.258.61 |
| 25 | kr.23.85520 | kr.596.38 |
| 121 | kr.21.40926 | kr.2,590.52 |
| 363 | kr.20.24388 | kr.7,348.53 |
| 605 | kr.19.81279 | kr.11,986.74 |
| 1.089 | kr.19.38784 | kr.21,113.36 |
| 2.541 | kr.18.88636 | kr.47,990.24 |
| Unit Price without VAT: | kr.33.89000 |
|---|---|
| Unit Price with VAT: | kr.42.36250 |










