
LTC2851HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2851HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2851HMS8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851HMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.15000 | kr.43.15 |
| 10 | kr.33.23000 | kr.332.30 |
| 50 | kr.29.24880 | kr.1,462.44 |
| 100 | kr.28.01550 | kr.2,801.55 |
| 250 | kr.26.71280 | kr.6,678.20 |
| 500 | kr.25.92756 | kr.12,963.78 |
| 1.000 | kr.25.28135 | kr.25,281.35 |
| 2.500 | kr.24.59930 | kr.61,498.25 |
| Unit Price without VAT: | kr.43.15000 |
|---|---|
| Unit Price with VAT: | kr.53.93750 |







