
LTC2850HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2850HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850HDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 10 | kr.31.37200 | kr.313.72 |
| 25 | kr.29.00720 | kr.725.18 |
| 121 | kr.26.12124 | kr.3,160.67 |
| 363 | kr.24.74576 | kr.8,982.71 |
| 605 | kr.24.23727 | kr.14,663.55 |
| 1.089 | kr.23.73573 | kr.25,848.21 |
| 2.541 | kr.23.14397 | kr.58,808.83 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |










