
LTC2850CS8#PBF | |
|---|---|
DigiKey Part Number | LTC2850CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850CS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| 10 | kr.24.52400 | kr.245.24 |
| 25 | kr.22.61040 | kr.565.26 |
| 100 | kr.20.50400 | kr.2,050.40 |
| 300 | kr.19.32900 | kr.5,798.70 |
| 500 | kr.18.89456 | kr.9,447.28 |
| 1.000 | kr.18.39636 | kr.18,396.36 |
| 2.500 | kr.17.87041 | kr.44,676.03 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |

