
LTC2804CGN-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2804CGN-1#TRPBFTR-ND - Tape & Reel (TR) LTC2804CGN-1#TRPBFCT-ND - Cut Tape (CT) LTC2804CGN-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2804CGN-1#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2804CGN-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.41000 | kr.41.41 |
| 10 | kr.31.80900 | kr.318.09 |
| 25 | kr.29.41600 | kr.735.40 |
| 100 | kr.26.78480 | kr.2,678.48 |
| 250 | kr.26.66084 | kr.6,665.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.19905 | kr.60,497.62 |
| Unit Price without VAT: | kr.41.41000 |
|---|---|
| Unit Price with VAT: | kr.51.76250 |


