


LTC2756ACG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2756ACG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2756ACG#PBF |
Description | IC DAC 18BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2756ACG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 2.1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.416.99000 | kr.416.99 |
| 10 | kr.344.93700 | kr.3,449.37 |
| 47 | kr.316.98660 | kr.14,898.37 |
| 141 | kr.303.35780 | kr.42,773.45 |
| Unit Price without VAT: | kr.416.99000 |
|---|---|
| Unit Price with VAT: | kr.521.23750 |






