


LTC2666IUH-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2666IUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2666IUH-16#PBF |
Description | IC DAC 16BIT V-OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2666IUH-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±4.5V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2.2, ±0.2 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.320.06000 | kr.320.06 |
| 10 | kr.241.29900 | kr.2,412.99 |
| 73 | kr.235.52000 | kr.17,192.96 |
| Unit Price without VAT: | kr.320.06000 |
|---|---|
| Unit Price with VAT: | kr.400.07500 |












