



LTC2657IFE-H12#PBF | |
|---|---|
DigiKey Part Number | LTC2657IFE-H12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2657IFE-H12#PBF |
Description | IC DAC 12BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2657IFE-H12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 3.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.94000 | kr.180.94 |
| 10 | kr.145.94800 | kr.1,459.48 |
| 74 | kr.129.39338 | kr.9,575.11 |
| 148 | kr.125.51101 | kr.18,575.63 |
| 296 | kr.122.31706 | kr.36,205.85 |
| 518 | kr.120.15436 | kr.62,239.96 |
| Unit Price without VAT: | kr.180.94000 |
|---|---|
| Unit Price with VAT: | kr.226.17500 |



