


LTC2645CMS-L12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2645CMS-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2645CMS-L12#PBF |
Description | IC DAC 12BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2645CMS-L12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | PWM | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.67000 | kr.77.67 |
| 10 | kr.60.97600 | kr.609.76 |
| 37 | kr.55.32243 | kr.2,046.93 |
| 111 | kr.51.94162 | kr.5,765.52 |
| 259 | kr.49.96035 | kr.12,939.73 |
| 518 | kr.48.65635 | kr.25,203.99 |
| 1.036 | kr.47.58306 | kr.49,296.05 |
| Unit Price without VAT: | kr.77.67000 |
|---|---|
| Unit Price with VAT: | kr.97.08750 |


