


LTC2644IMS-L12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2644IMS-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2644IMS-L12#PBF |
Description | IC DAC 12BIT V-OUT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2644IMS-L12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | PWM | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.83000 | kr.58.83 |
| 10 | kr.45.77500 | kr.457.75 |
| 37 | kr.41.35000 | kr.1,529.95 |
| 111 | kr.38.70045 | kr.4,295.75 |
| 259 | kr.37.14876 | kr.9,621.53 |
| 518 | kr.36.12680 | kr.18,713.68 |
| 1.036 | kr.35.28580 | kr.36,556.09 |
| Unit Price without VAT: | kr.58.83000 |
|---|---|
| Unit Price with VAT: | kr.73.53750 |




