



LTC2635HMSE-LMI12#PBF | |
|---|---|
DigiKey Part Number | LTC2635HMSE-LMI12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HMSE-LMI12#PBF |
Description | IC DAC 12BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HMSE-LMI12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.49000 | kr.102.49 |
| 10 | kr.81.14000 | kr.811.40 |
| 50 | kr.72.57920 | kr.3,628.96 |
| 100 | kr.69.92950 | kr.6,992.95 |
| 250 | kr.67.13124 | kr.16,782.81 |
| 500 | kr.65.44506 | kr.32,722.53 |
| 1.000 | kr.64.05727 | kr.64,057.27 |
| Unit Price without VAT: | kr.102.49000 |
|---|---|
| Unit Price with VAT: | kr.128.11250 |






