


LTC2630CSC6-HZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630CSC6-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630CSC6-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2630CSC6-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-HZ12#TRMPBF |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-HZ12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.23.97100 | kr.239.71 |
| 25 | kr.22.09080 | kr.552.27 |
| 100 | kr.20.02560 | kr.2,002.56 |
| 250 | kr.19.67580 | kr.4,918.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.44742 | kr.9,223.71 |
| 1.000 | kr.17.95886 | kr.17,958.86 |
| 1.500 | kr.17.71427 | kr.26,571.40 |
| 2.500 | kr.17.44330 | kr.43,608.25 |
| 3.500 | kr.17.28500 | kr.60,497.50 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |



