


LTC2629CGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC2629CGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2629CGN-1#PBF |
Description | IC DAC 12BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2629CGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.64000 | kr.107.64 |
| 10 | kr.85.31300 | kr.853.13 |
| 25 | kr.79.73960 | kr.1,993.49 |
| 100 | kr.73.61510 | kr.7,361.51 |
| 300 | kr.70.19930 | kr.21,059.79 |
| 500 | kr.68.93628 | kr.34,468.14 |
| Unit Price without VAT: | kr.107.64000 |
|---|---|
| Unit Price with VAT: | kr.134.55000 |

