


LTC2626IDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2626IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2626IDD-1#PBF |
Description | IC DAC 12BIT V-OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2626IDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.37000 | kr.53.37 |
| 10 | kr.41.37100 | kr.413.71 |
| 25 | kr.38.37440 | kr.959.36 |
| 121 | kr.34.71777 | kr.4,200.85 |
| 363 | kr.32.97598 | kr.11,970.28 |
| 605 | kr.32.33195 | kr.19,560.83 |
| 1.089 | kr.31.69647 | kr.34,517.46 |
| Unit Price without VAT: | kr.53.37000 |
|---|---|
| Unit Price with VAT: | kr.66.71250 |

