LTC2610CGN#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.908
Unit Price: kr.215.21000
Datasheet
14 Bit Digital to Analog Converter 8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 8 16-SSOP
High Speed Converters by Analog Devices

LTC2610CGN#PBF

DigiKey Part Number
505-LTC2610CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2610CGN#PBF
Description
IC DAC 14BIT V-OUT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2610CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±3, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.221.71000kr.221.71
10kr.179.80200kr.1,798.02
25kr.169.34320kr.4,233.58
100kr.157.84750kr.15,784.75
300kr.151.43593kr.45,430.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.221.71000
Unit Price with VAT:kr.277.13750