


LTC2607CDE#PBF | |
|---|---|
DigiKey Part Number | LTC2607CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2607CDE#PBF |
Description | IC DAC 16BIT V-OUT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2607CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±19, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.92000 | kr.99.92 |
| 10 | kr.79.08900 | kr.790.89 |
| 91 | kr.68.49011 | kr.6,232.60 |
| 182 | kr.66.30813 | kr.12,068.08 |
| 273 | kr.65.21575 | kr.17,803.90 |
| 546 | kr.63.61319 | kr.34,732.80 |
| 1.001 | kr.62.44609 | kr.62,508.54 |
| Unit Price without VAT: | kr.99.92000 |
|---|---|
| Unit Price with VAT: | kr.124.90000 |



