


LTC2606CDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2606CDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2606CDD-1#PBF |
Description | IC DAC 16BIT V-OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2606CDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±14, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.95000 | kr.62.95 |
| 10 | kr.49.09300 | kr.490.93 |
| 25 | kr.45.62480 | kr.1,140.62 |
| 121 | kr.41.39537 | kr.5,008.84 |
| 363 | kr.39.38011 | kr.14,294.98 |
| 605 | kr.38.63484 | kr.23,374.08 |
| 1.089 | kr.37.89986 | kr.41,272.95 |
| Unit Price without VAT: | kr.62.95000 |
|---|---|
| Unit Price with VAT: | kr.78.68750 |



