16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2497CUHF#PBF

DigiKey Part Number
505-LTC2497CUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2497CUHF#PBF
Description
IC ADC 16BIT SIGMA-DELTA 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2497CUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
7.5
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.42.23200kr.422.32
52kr.37.24942kr.1,936.97
104kr.35.75202kr.3,718.21
260kr.34.17077kr.8,884.40
520kr.33.21787kr.17,273.29
1.040kr.32.43372kr.33,731.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500