


LTC2494IUHF#PBF | |
|---|---|
DigiKey Part Number | LTC2494IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2494IUHF#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 38QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2494IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.42000 | kr.68.42 |
| 10 | kr.53.45900 | kr.534.59 |
| 52 | kr.47.36808 | kr.2,463.14 |
| 104 | kr.45.53740 | kr.4,735.89 |
| 260 | kr.43.60454 | kr.11,337.18 |
| 520 | kr.42.43962 | kr.22,068.60 |
| 1.040 | kr.41.48092 | kr.43,140.16 |
| Unit Price without VAT: | kr.68.42000 |
|---|---|
| Unit Price with VAT: | kr.85.52500 |



