


LTC2493CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2493CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2493CDE#PBF |
Description | IC ADC 24BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2493CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address, Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.60000 | kr.61.60 |
| 10 | kr.47.92300 | kr.479.23 |
| 91 | kr.40.97187 | kr.3,728.44 |
| 182 | kr.39.53989 | kr.7,196.26 |
| 273 | kr.38.82308 | kr.10,598.70 |
| 546 | kr.37.77154 | kr.20,623.26 |
| 1.001 | kr.37.00583 | kr.37,042.84 |
| Unit Price without VAT: | kr.61.60000 |
|---|---|
| Unit Price with VAT: | kr.77.00000 |


