


LTC2485IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2485IDD#TRPBFTR-ND - Tape & Reel (TR) LTC2485IDD#TRPBFCT-ND - Cut Tape (CT) LTC2485IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2485IDD#TRPBF |
Description | IC ADC 24BIT SIGMA-DELTA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2485IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.67000 | kr.59.67 |
| 10 | kr.46.41800 | kr.464.18 |
| 25 | kr.43.11440 | kr.1,077.86 |
| 100 | kr.39.94190 | kr.3,994.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.93555 | kr.87,338.88 |
| Unit Price without VAT: | kr.59.67000 |
|---|---|
| Unit Price with VAT: | kr.74.58750 |



