


LTC2481CDD#PBF | |
|---|---|
DigiKey Part Number | LTC2481CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2481CDD#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2481CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address, Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.74000 | kr.39.74 |
| 10 | kr.30.49700 | kr.304.97 |
| 25 | kr.28.18640 | kr.704.66 |
| 121 | kr.25.36926 | kr.3,069.68 |
| 363 | kr.24.02711 | kr.8,721.84 |
| 605 | kr.23.53071 | kr.14,236.08 |
| 1.089 | kr.23.04125 | kr.25,091.92 |
| 2.541 | kr.22.46368 | kr.57,080.21 |
| Unit Price without VAT: | kr.39.74000 |
|---|---|
| Unit Price with VAT: | kr.49.67500 |


