


LTC2473IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2473IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2473IMS#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2473IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 833 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.87000 | kr.39.87 |
| 10 | kr.30.60700 | kr.306.07 |
| 37 | kr.27.46486 | kr.1,016.20 |
| 111 | kr.25.58793 | kr.2,840.26 |
| 259 | kr.24.48737 | kr.6,342.23 |
| 518 | kr.23.76295 | kr.12,309.21 |
| 1.036 | kr.23.16662 | kr.24,000.62 |
| 2.516 | kr.22.55476 | kr.56,747.78 |
| Unit Price without VAT: | kr.39.87000 |
|---|---|
| Unit Price with VAT: | kr.49.83750 |


