16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3)
High Speed Converters by Analog Devices

LTC2470IDD#PBF

DigiKey Part Number
LTC2470IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2470IDD#PBF
Description
IC ADC 16BIT SIGMA-DELTA 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2470IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
833
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.41000kr.41.41
10kr.31.80900kr.318.09
25kr.29.41600kr.735.40
121kr.26.49694kr.3,206.13
363kr.25.10499kr.9,113.11
605kr.24.59045kr.14,877.22
1.089kr.24.08280kr.26,226.17
2.541kr.23.48408kr.59,673.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.41000
Unit Price with VAT:kr.51.76250