


LTC2452ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2452ITS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2452ITS8#TRMPBFCT-ND - Cut Tape (CT) LTC2452ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2452ITS8#TRMPBF |
Description | IC ADC 16BIT SIG-DELTA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2452ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.92000 | kr.32.92 |
| 10 | kr.25.08300 | kr.250.83 |
| 25 | kr.23.13000 | kr.578.25 |
| 100 | kr.20.98170 | kr.2,098.17 |
| 250 | kr.20.65960 | kr.5,164.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.34132 | kr.9,670.66 |
| 1.000 | kr.18.83347 | kr.18,833.47 |
| 1.500 | kr.18.57919 | kr.27,868.78 |
| 2.500 | kr.18.29736 | kr.45,743.40 |
| 3.500 | kr.18.13277 | kr.63,464.69 |
| Unit Price without VAT: | kr.32.92000 |
|---|---|
| Unit Price with VAT: | kr.41.15000 |




