16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
High Speed Converters by Analog Devices

LTC2450IDC-1#TRMPBF

DigiKey Part Number
505-LTC2450IDC-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2450IDC-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2450IDC-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2450IDC-1#TRMPBF
Description
IC ADC 16BIT SIGMA-DELTA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
cms-datasheet
 cms-datasheet
EDA/CAD Models
LTC2450IDC-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
60
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.148
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.30.48000kr.30.48
10kr.23.18700kr.231.87
25kr.21.36320kr.534.08
100kr.19.35430kr.1,935.43
250kr.18.98700kr.4,746.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
500kr.18.35546kr.9,177.73
1.000kr.17.86653kr.17,866.53
1.500kr.17.62167kr.26,432.51
2.500kr.17.35040kr.43,376.00
3.500kr.17.19180kr.60,171.30
Manufacturers Standard Package
Unit Price without VAT:kr.30.48000
Unit Price with VAT:kr.38.10000