Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2450CDC-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2450CDC-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2450CDC-1#TRPBF |
Description | IC ADC 16BIT SIGMA-DELTA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2450CDC-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 30 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.19086 | kr.35,477.15 |
| Unit Price without VAT: | kr.14.19086 |
|---|---|
| Unit Price with VAT: | kr.17.73858 |




