


LTC2436-1IGN#PBF | |
|---|---|
DigiKey Part Number | LTC2436-1IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2436-1IGN#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2436-1IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6.8 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.41000 | kr.61.41 |
| 10 | kr.47.81300 | kr.478.13 |
| 25 | kr.44.42120 | kr.1,110.53 |
| 100 | kr.40.69350 | kr.4,069.35 |
| 300 | kr.38.61450 | kr.11,584.35 |
| 500 | kr.37.84582 | kr.18,922.91 |
| 1.000 | kr.36.96427 | kr.36,964.27 |
| Unit Price without VAT: | kr.61.41000 |
|---|---|
| Unit Price with VAT: | kr.76.76250 |


