505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1641~GN~16

LTC2413CGN#PBF

DigiKey Part Number
LTC2413CGN#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2413CGN#PBF
Description
IC ADC 24BIT SIGMA-DELTA 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2413CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
6.8
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.102.34000kr.102.34
10kr.71.58400kr.715.84
25kr.63.57240kr.1,589.31
100kr.54.72000kr.5,472.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.102.34000
Unit Price with VAT:kr.127.92500