


LTC2386IUH-18#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2386IUH-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2386IUH-18#PBF |
Description | IC ADC 18BIT SAR 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2386IUH-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.375V ~ 2.625V, 5V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.471.32000 | kr.471.32 |
| 10 | kr.391.24000 | kr.3,912.40 |
| 73 | kr.353.54877 | kr.25,809.06 |
| 146 | kr.344.63212 | kr.50,316.29 |
| Unit Price without VAT: | kr.471.32000 |
|---|---|
| Unit Price with VAT: | kr.589.15000 |




