


LTC2383CMS-16#PBF | |
|---|---|
DigiKey Part Number | LTC2383CMS-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2383CMS-16#PBF |
Description | IC ADC 16BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2383CMS-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.73000 | kr.215.73 |
| 10 | kr.174.96700 | kr.1,749.67 |
| 37 | kr.161.17568 | kr.5,963.50 |
| 111 | kr.152.93090 | kr.16,975.33 |
| 259 | kr.148.09927 | kr.38,357.71 |
| Unit Price without VAT: | kr.215.73000 |
|---|---|
| Unit Price with VAT: | kr.269.66250 |

