


LTC2373HUH-16#PBF | |
|---|---|
DigiKey Part Number | LTC2373HUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2373HUH-16#PBF |
Description | IC ADC 16BIT SAR 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2373HUH-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.294.56000 | kr.294.56 |
| 10 | kr.241.17000 | kr.2,411.70 |
| 73 | kr.216.04096 | kr.15,770.99 |
| 146 | kr.210.09541 | kr.30,673.93 |
| 292 | kr.205.20178 | kr.59,918.92 |
| Unit Price without VAT: | kr.294.56000 |
|---|---|
| Unit Price with VAT: | kr.368.20000 |


