



LTC2356IMSE-14#PBF | |
|---|---|
DigiKey Part Number | LTC2356IMSE-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2356IMSE-14#PBF |
Description | IC ADC 14BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2356IMSE-14#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.6V | |
Voltage - Supply, Digital | 3.1V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.86000 | kr.184.86 |
| 10 | kr.149.08000 | kr.1,490.80 |
| 50 | kr.134.76000 | kr.6,738.00 |
| 100 | kr.130.32770 | kr.13,032.77 |
| 250 | kr.125.64836 | kr.31,412.09 |
| 500 | kr.122.82778 | kr.61,413.89 |
| Unit Price without VAT: | kr.184.86000 |
|---|---|
| Unit Price with VAT: | kr.231.07500 |


