Parametric Equivalent




LTC2355IMSE-14#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2355IMSE-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2355IMSE-14#PBF |
Description | IC ADC 14BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2355IMSE-14#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.6V | |
Voltage - Supply, Digital | 3.1V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.186.73000 | kr.186.73 |
| 10 | kr.150.78400 | kr.1,507.84 |
| 50 | kr.136.39440 | kr.6,819.72 |
| 100 | kr.131.94040 | kr.13,194.04 |
| 250 | kr.127.23812 | kr.31,809.53 |
| 500 | kr.124.40430 | kr.62,202.15 |
| Unit Price without VAT: | kr.186.73000 |
|---|---|
| Unit Price with VAT: | kr.233.41250 |



