


LTC2351HUH-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2351HUH-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2351HUH-12#PBF |
Description | IC ADC 12BIT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2351HUH-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 6 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 6:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.81000 | kr.160.81 |
| 10 | kr.129.15900 | kr.1,291.59 |
| 73 | kr.114.23562 | kr.8,339.20 |
| 146 | kr.110.70432 | kr.16,162.83 |
| 292 | kr.107.79829 | kr.31,477.10 |
| 511 | kr.105.83151 | kr.54,079.90 |
| Unit Price without VAT: | kr.160.81000 |
|---|---|
| Unit Price with VAT: | kr.201.01250 |


