


LTC2321IUFD-14#PBF | |
|---|---|
DigiKey Part Number | LTC2321IUFD-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2321IUFD-14#PBF |
Description | IC ADC 14BIT SAR 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2321IUFD-14#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | LVDS - Serial, Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.55000 | kr.162.55 |
| 10 | kr.130.67700 | kr.1,306.77 |
| 73 | kr.115.67301 | kr.8,444.13 |
| 146 | kr.112.12336 | kr.16,370.01 |
| 292 | kr.109.20209 | kr.31,887.01 |
| 511 | kr.107.22534 | kr.54,792.15 |
| Unit Price without VAT: | kr.162.55000 |
|---|---|
| Unit Price with VAT: | kr.203.18750 |


