12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
High Speed Converters by Analog Devices

LTC2321CUFD-12#TRPBF

DigiKey Part Number
LTC2321CUFD-12#TRPBFTR-ND - Tape & Reel (TR)
LTC2321CUFD-12#TRPBFCT-ND - Cut Tape (CT)
LTC2321CUFD-12#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2321CUFD-12#TRPBF
Description
IC ADC 12BIT SAR 28QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2321CUFD-12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Differential, Pseudo-Differential
Data Interface
LVDS - Serial, Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.95.16000kr.95.16
10kr.75.23100kr.752.31
25kr.70.24920kr.1,756.23
100kr.66.79930kr.6,679.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.57.91722kr.144,793.05
Manufacturers Standard Package
Unit Price without VAT:kr.95.16000
Unit Price with VAT:kr.118.95000