14 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
16-MSOP-EP
High Speed Converters by Analog Devices

LTC2310CMSE-14#PBF

DigiKey Part Number
505-LTC2310CMSE-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2310CMSE-14#PBF
Description
IC ADC 14BIT SAR 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2310CMSE-14#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.134.45000kr.134.45
10kr.107.45200kr.1,074.52
37kr.98.31135kr.3,637.52
111kr.92.84514kr.10,305.81
259kr.89.64313kr.23,217.57
518kr.87.53527kr.45,343.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.134.45000
Unit Price with VAT:kr.168.06250