16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2208IUP#PBF

DigiKey Part Number
LTC2208IUP#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2208IUP#PBF
Description
IC ADC 16BIT PIPELINED 64QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2208IUP#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
130M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.135V ~ 3.465V
Voltage - Supply, Digital
3.135V ~ 3.465V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,307.03000kr.1,307.03
10kr.1,115.34100kr.11,153.41
40kr.1,047.33450kr.41,893.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,307.03000
Unit Price with VAT:kr.1,633.78750