
LTC2055IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2055IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2055IMS8#TRPBFCT-ND - Cut Tape (CT) LTC2055IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2055IMS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 130µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.56000 | kr.44.56 |
| 10 | kr.34.32300 | kr.343.23 |
| 25 | kr.31.76920 | kr.794.23 |
| 100 | kr.28.96070 | kr.2,896.07 |
| 250 | kr.28.92344 | kr.7,230.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.44866 | kr.63,621.65 |
| Unit Price without VAT: | kr.44.56000 |
|---|---|
| Unit Price with VAT: | kr.55.70000 |



