
LTC2055CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC2055CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055CMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 130µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.19000 | kr.38.19 |
| 10 | kr.29.28200 | kr.292.82 |
| 50 | kr.25.70980 | kr.1,285.49 |
| 100 | kr.24.60310 | kr.2,460.31 |
| 250 | kr.23.43400 | kr.5,858.50 |
| 500 | kr.22.72940 | kr.11,364.70 |
| 1.000 | kr.22.14942 | kr.22,149.42 |
| 2.500 | kr.21.53721 | kr.53,843.03 |
| Unit Price without VAT: | kr.38.19000 |
|---|---|
| Unit Price with VAT: | kr.47.73750 |


