
LTC2054MPS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2054MPS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2054MPS5#TRMPBFCT-ND - Cut Tape (CT) LTC2054MPS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054MPS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054MPS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 145µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.02000 | kr.81.02 |
| 10 | kr.63.71500 | kr.637.15 |
| 25 | kr.59.38480 | kr.1,484.62 |
| 100 | kr.55.97770 | kr.5,597.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.50.98938 | kr.25,494.69 |
| 1.000 | kr.49.86401 | kr.49,864.01 |
| Unit Price without VAT: | kr.81.02000 |
|---|---|
| Unit Price with VAT: | kr.101.27500 |






