
LTC2052HVCS#PBF | |
|---|---|
DigiKey Part Number | LTC2052HVCS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2052HVCS#PBF |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052HVCS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.76000 | kr.91.76 |
| 10 | kr.72.41500 | kr.724.15 |
| 55 | kr.64.32109 | kr.3,537.66 |
| 110 | kr.61.98873 | kr.6,818.76 |
| 275 | kr.59.52636 | kr.16,369.75 |
| 550 | kr.58.04244 | kr.31,923.34 |
| 1.045 | kr.56.90371 | kr.59,464.38 |
| Unit Price without VAT: | kr.91.76000 |
|---|---|
| Unit Price with VAT: | kr.114.70000 |

